DNBA1632SZ 16 Gauge Stainless Steel 20° Finish Nails 32mm (Pack 2500)

DEWALT Brand: DEWALT

The DEWALT 16 Gauge Stainless Steel 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

Manufactured from high quality stainless steel for a high resistance to rust. DEWALT nails are made from inspected high quality steel to ensure reliability in performance.

These DEWALT DNBA1632SZ 16 Gauge 20° Finish Nails have the following specification:

Length: 32mm.
Type: 20° Angled Nails.
Finish: Stainless Steel.
Gauge: 1.6 (16GA).
Box Quantity: 2500.

Description Image Product Buy Pricing (Ex VAT) Length Type
DEWALT DNBA1632SZ 16 Gauge Stainless Steel 20° Finish Nails 32mm (Pack 2500)
DEWALT DNBA1632SZ 16 Gauge Stainless Steel 20° Finish Nails 32mm (Pack 2500)
Standard range
Order code: 95-3637
MPN: DNBA1632SZ

Despatched within 4 working days - 20 in stock
1+ £53.41
Price per unit Ex VAT
32mm Finish Nail
DEWALT DNBA1638SZ 16 Gauge Stainless Steel 20° Finish Nails 38mm (Pack 2500)
DEWALT DNBA1638SZ 16 Gauge Stainless Steel 20° Finish Nails 38mm (Pack 2500)
Standard range
Order code: 95-3638
MPN: DNBA1638SZ

Despatched within 4 working days - 3 in stock
1+ £85.95
Price per unit Ex VAT
38mm Finish Nail
DEWALT DNBA1644SZ 16 Gauge Stainless Steel 20° Finish Nails 44mm (Pack 2500)
DEWALT DNBA1644SZ 16 Gauge Stainless Steel 20° Finish Nails 44mm (Pack 2500)
Standard range
Order code: 95-3639
MPN: DNBA1644SZ

Despatched within 4 working days - 15 in stock
1+ £103.17
Price per unit Ex VAT
Finish Nail
DEWALT DNBA1650SZ 16 Gauge Stainless Steel 20° Finish Nails 50mm (Pack 2500)
DEWALT DNBA1650SZ 16 Gauge Stainless Steel 20° Finish Nails 50mm (Pack 2500)
Standard range
Order code: 95-3640
MPN: DNBA1650SZ

Despatched within 4 working days - 5 in stock
1+ £72.89
Price per unit Ex VAT
50mm Finish Nail
DEWALT DNBA1663SZ 16 Gauge Stainless Steel 20° Finish Nails 63mm (Pack 2500)
DEWALT DNBA1663SZ 16 Gauge Stainless Steel 20° Finish Nails 63mm (Pack 2500)
Standard range
Order code: 95-3641
MPN: DNBA1663SZ

Despatched within 4 working days - 5 in stock
1+ £142.84
Price per unit Ex VAT
Finish Nail

Trustpilot