Sealey SAAN1820 Nail 20mm 18SWG Pack of 5000

MPN
SAAN1820
Brand
Sealey
EAN-13
5054630018831
Order Code
89-2601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nails 18gauge 20mm. Pack of 5000.
  • Pack of 5000.
  • Model No. SAAN1820
Type Brad Nail
Length 20mm
Application(s) SA791, SA792, CPNG18
Crown Size n/a
Diameter 1.2mm
Lifetime Warranty No
Nett Weight 0.88kg
Pack Qty 5000
Quantity 5000

Reviews

Be the first to submit a review

Trustpilot