DeWalt DE9180 Nano Battery Pack 18 Volt 2.0Ah Li-Ion

DeWalt DE9180 Nano Battery Pack 18 Volt 2.0Ah Li-Ion

Order Code:

84-3286

Brand: DEWALT MPN: DE9180-XJ EAN-13: 5035048907061
  • Country of Origin:
  • View All

Discontinued


This 18V nano battery pack from DeWalt has exclusive nano-phosphate lithium ion cells offering long battery life and durability for up to 2,000 recharges. The lightweight design provides the user with 18V power for the equivalent of a 12V NiCd/NiMH pack weight. There is no memory effect and virtually no self-discharge for maximum productivity and less down time. Compatible with all DeWalt 18V tools, except Li-Ion machines with slide-on style batteries.
  • Voltage: 18V
  • Battery capacity: 2.0Ah
  • Battery chemistry: nano Li-Ion
  • Manufacturer's part DE9180-XJ

Trustpilot