DEWALT DCS782XW2-GB DCS782XW2 XR Mitre Saw 305mm 18V 2x8Ah

MPN
DCS782XW2-GB
Brand
DEWALT
EAN-13
5054905326470
Order Code
68-4509
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1133.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

DeWALT DCS782 XR Mitre Saw for both first and second fix applications on the jobsite. The powerful 18V brushless motor offers a cutting capacity of 310 x 90mm, with a 165mm height capacity at the fence. Regenerative Braking Technology extends run time by redirecting lost energy back into the battery.

Engineered for repeatable accuracy with dual horizontal rails and a stainless steel detent plate with common angles at 0, 15, 22.5, 31.6, 35.3 and 45 degrees. A large dual sliding fence provides maximum support in large material cuts at any angle or combination of angles. Cam lock mitre control makes mitre setting faster and easier, allowing to quickly adjust angles between 0° - 50° left and 0° - 60° right.

The intuitive bevel lock with machined stops provides accurate and simple setting of bevel angles up to 49° left and right. A depth stop allows for adjustment of the cutting depth, ideal for grooving and rebating applications. Other features include Wireless Tool Control to enable automatic stop start dust extraction when used with the DCV586M, XPS crosscut positioning system for the ultimate in accuracy and visibility with no calibration needed and 100mm side handles for material support and increased portability on site.

Works with all 18V XR and 54V XR FLEXVOLT® batteries, so you can make the most of all your current batteries. We recommend using the DCB1880-XJ 18V 8Ah XR battery for the best run time and performance.

Specifications:

No Load Speed: 3,800/Min.
Blade Diameter x Bore: 305 x 30mm
Max. Cutting Capacity: 45°/90° 219 x 90mm, 90°/45° 310 x 54mm, 45°/45° 219 x 54mm
Max. Depth of Cut: 165 x 19mm
Product Height: 450mm
Product Length: 775mm
Weight: 23.2kg


Type Mitre Saws

Reviews

Be the first to submit a review

Trustpilot