DEWALT DCS573H2T-GB DCS573H2T XR Advantage CircularSaw190mm 18V 2x 5AhPOWERSTACK

MPN
DCS573H2T-GB
Brand
DEWALT
EAN-13
5035048806678
Order Code
97-8386
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £438.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCS573H2T XR Advantage Circular Saw has a high torque, brushless motor providing durability and increased power. Suitable for general-purpose ripping, cross-cutting and bevelling. Stable block construction provides low vibration running and long service life.
Fitted with an additional handle for safe two-handed work. This optimum balance allows for safe, fatigue-free operation.
FlexVolt ADVANTAGE technology. This unique electronic module featues pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power.
It also features the DEWALT AirLock system for easy, secure connection to extraction hose and an LED work light for improved cut line visibility.

Supplied as standard:
1 x Precision Saw Blade 190mm x 24 teeth.
1 x Blade Spanner.
1 x Rip Fence.
1 x Dust Extraction Spout.

TheDCS573H2T is supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

No Load Speed: 5,500/min.
Max. Cutting Depth: @45°: 51mm.
Blade: 190 x 30mm Bore.
Bevel Capacity: 57°.
Weight: 3.7kg (without battery).


Reviews

Be the first to submit a review

Trustpilot