DEWALT DCS378N-XJ DCS378N XR Brushless Bandsaw 18V Bare Unit

MPN
DCS378N-XJ
Brand
DEWALT
EAN-13
5035048798683
Order Code
97-8374
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £354.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT DCS378 XR Brushless Bandsaw is ideal for Electricians and Plumbers onsite cutting unistrut, conduit, threaded rod and much more. The 86mm cut capacity and variable speed dial and trigger allow for versatility and control in applications. The tool free blade change and tracking adjustment deliver minimal interruptions to productivity. There is also a LED work-light for clear visibility and a retractable hanging hook for easy jobsite storage.

Comes as a Bare Unit, No battery or charger supplied.

Specifications:

No Load Speed: 174 m/min.
Blade Length: 899mm.
Max. Cutting Capacity: 86mm.
Weight: 3.8kg without battery.


Voltage 18V
Type Cordless Bandsaw
Battery Included No
Power N/A

Reviews

Be the first to submit a review

Trustpilot