DEWALT DCN45RNN XR Brushless Roofing Coil Nailer 18V Bare Unit

MPN
DCN45RNN-XJ
Brand
DEWALT
EAN-13
5035048731635
Order Code
95-3900
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £548.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DEWALT DCN45R XR Brushless Roofing Coil Nailer is ideal for fencing and flooring contractors, and roofers. Specifically designed for roofing felt and vapour barriers, it can also be used for flashing, siding, cladding, sub-flooring and fencing.

Designed with an optimised centre of gravity for ease of use. The high-efficiency brushless motor provides optimum efficiency and reliability. It has a tool-free depth of drive adjustment to ensure accurate placement of nail. With a 3-position canister floor to optimise nail feed and reduce jamming. A tool-free stall release returns the driver blade after a jam occurs. The durable nail canister has windows, enabling you to monitor the nail level.

Specification:

Nail Length: 19-45mm
Nail Diameter: 3.05-3.40mm
Nail Capacity: 120
Weight: 3.4kg

The DEWALT DCN45RNN XR Brushless Roofing Coil Nailer comes as a Bare Unit - No Battery or Charger supplied.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot