DCN45RND2 XR Brushless Roofing Coil Nailer 18V 2 x 2.0Ah Li-ion

DEWALT Brand: DEWALT

The DEWALT DCN45R XR Brushless Roofing Coil Nailer is ideal for fencing and flooring contractors, and roofers. Specifically designed for roofing felt and vapour barriers, it can also be used for flashing, siding, cladding, sub-flooring and fencing.

Designed with an optimised centre of gravity for ease of use. The high-efficiency brushless motor provides optimum efficiency and reliability. It has a tool-free depth of drive adjustment to ensure accurate placement of nail. With a 3-position canister floor to optimise nail feed and reduce jamming. A tool-free stall release returns the driver blade after a jam occurs. The durable nail canister has windows, enabling you to monitor the nail level.

Specification:

Nail Length: 19-45mm
Nail Diameter: 3.05-3.40mm
Nail Capacity: 120
Weight: 3.4kg

The DEWALT DCN45RND2 XR Brushless Roofing Coil Nailer is supplied with:

2 x 18V 2.0Ah Li-ion Batteries*
1 x 10.8-18V DCB115 XR Multi-Voltage Li-ion Charger
1 x TSTAK™ Kitbox

*500 nails per charge

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCN45RND2 XR Brushless Roofing Coil Nailer 18V 2 x 2.0Ah Li-ion
DEWALT DCN45RND2 XR Brushless Roofing Coil Nailer 18V 2 x 2.0Ah Li-ion
Standard range
Order code: 95-3899
MPN: DCN45RND2-GB

Despatched within 4 working days - 1 in stock
1+ £757.60
Price per unit Ex VAT
Nailgun
DEWALT DCN45RNN XR Brushless Roofing Coil Nailer 18V Bare Unit
DEWALT DCN45RNN XR Brushless Roofing Coil Nailer 18V Bare Unit
Standard range
Order code: 95-3900
MPN: DCN45RNN-XJ

Despatched within 4 working days - 1 in stock
1+ £548.78
Price per unit Ex VAT
Nailgun

Trustpilot