DEWALT DCN45RND2 XR Brushless Roofing Coil Nailer 18V 2 x 2.0Ah Li-ion

MPN
DCN45RND2-GB
Brand
DEWALT
EAN-13
5035048731642
Order Code
95-3899
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £620.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DEWALT DCN45R XR Brushless Roofing Coil Nailer is ideal for fencing and flooring contractors, and roofers. Specifically designed for roofing felt and vapour barriers, it can also be used for flashing, siding, cladding, sub-flooring and fencing.

Designed with an optimised centre of gravity for ease of use. The high-efficiency brushless motor provides optimum efficiency and reliability. It has a tool-free depth of drive adjustment to ensure accurate placement of nail. With a 3-position canister floor to optimise nail feed and reduce jamming. A tool-free stall release returns the driver blade after a jam occurs. The durable nail canister has windows, enabling you to monitor the nail level.

Specification:

Nail Length: 19-45mm
Nail Diameter: 3.05-3.40mm
Nail Capacity: 120
Weight: 3.4kg

The DEWALT DCN45RND2 XR Brushless Roofing Coil Nailer is supplied with:

2 x 18V 2.0Ah Li-ion Batteries*
1 x 10.8-18V DCB115 XR Multi-Voltage Li-ion Charger
1 x TSTAK™ Kitbox

*500 nails per charge


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot