DEWALT DCM849N XR Brushless Rotary Polisher 180mm 18V Bare Unit

MPN
DCM849N-XJ
Brand
DEWALT
EAN-13
5035048714584
Order Code
95-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £182.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCM849 XR Cordless Rotary Polisher has a brushless motor for increased performance and run time. It has a variable speed trigger and dial for better control during car, headlight, windshield and glass polishing applications. The rubber gear case overmould reduces surface imperfections and improves gripping surface. It can also be held via the front grip or side handle.

DCM849P2: 2 x 18V 5.0Ah Li-ion Batteries
DCM849N: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 800-2,200/min.
Backing Plate: 180mm
Spindle Thread: 15.9mm

The DEWALT DCM849N XR Brushless Rotary Polisher is supplied as a bare unit, NO battery or charger supplied.


Type Polisher

Reviews

Be the first to submit a review

Trustpilot