DEWALT DCK667P3T-GB DCK667P3T Brushless 6 Piece Kit 18V 3 x 5.0Ah Li-ion

MPN
DCK667P3T-GB
Brand
DEWALT
EAN-13
5035048835746
Order Code
97-8343
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £680.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCK667P3T Brushless 6 Piece Kit, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill which has an ultra compact, lightweight design. The two speed all metal transmission provides increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/0-34,000/min.
Max Torque: 70Nm.
Capacity: Wood 40mm, Steel 13mm, Masonry 13mm.

1 x 18V DCP580 XR Brushless Planer has a powerful brushless motor which provides a smooth planing performance combined with extended run time. With on-board blade storage and Torx key to enable fast blade change, minimising downtime. It comes with a large front and rear shoe for improved stability. It is compatible with the AirLock dust extraction system. Comes with a dust bag.

No Load Speed: 15,000/min.
Cutting Depth: 2mm, Rebate Depth: 9mm
Planer Width: 82mm
Weight: 2.5kg

1 x 18V DCS565 XR Brushless Circular Saw has an extremely durable design, including a cast aluminium base for repetitive, accurate cuts. With optimum balance for safe, fatigue-free operation. A lock-off switch and electronic motor brake provide additional control and work safety. The dust blower and LED work light provide improved cut line visibility.

No Load Speed: 4,950/min.
Max. Cutting Depth: @45° 42mm, @90° 55mm
Bevel Capacity: 50°
Blade Diameter x Bore: 165 x 20mm
Weight: 2.8kg (without battery)

1 x 18V DCS355 XR Brushless Oscillating Multi-Tool delivers up to 57% more runtime over brushed motors. It uses the quick-change accessory system to allow blades and attachments to be changed quickly without the use of tools.

No Load Speed: 0-20,000/min.
Length: 310mm
Weight: 1.06kg

1 x 18V DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger, lock-off switch and 4-position pendulum action. The quick and easy keyless blade change system accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover which bevels to 45° in both directions. The dust port is AirLock compatible.

Strokes at No Load: 0-3,200/min.
Stroke Length: 26mm
Bevel Capacity: 0-45°
Capacity: Metal 10mm, Wood 135mm
Weight: 2.1kg

1 x 18V DCL050 XR LED Work Light with variable light settings for maximum brightness or extended run time and a broad and even beam pattern. Perfect for inspecting areas without electricity or natural light. The articulating head has nine positions for directional control of light output and an extendable hanging hook allows the work light to be suspended during use.

Light Output: 250-500 lumens
Protection Class: IP54

1 x 10.8-18V DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Voltage: 10.8/14.4/18V.
Battery Chemistry: Li-ion.
Charging Current: 4.0 A.

Also supplied with: 3 x 18V 5.0Ah Batteries and 2 x Deep TSTAK Carry Cases.


Reviews

Be the first to submit a review

Trustpilot