DEWALT DCK663P3-GB DCK663P3 XR Brushless 6 Piece Kit 18V 3 x 5.0Ah Li-ion

MPN
DCK663P3-GB
Brand
DEWALT
EAN-13
5035048789711
Order Code
97-8341
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £777.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The DEWALT DCK663P3 XR Brushless 6 Piece Kit contains the following:

1 x 18V DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design. The 2-speed all-metal transmission provides increased run time and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm.
Torque: 27/70Nm, 15 Settings.
Capacity: Masonry/Steel 13mm, Wood 40mm.

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max. Torque: 26/80/205Nm.
Weight: 1.56kg.

1 x 18V DCS570 XR Brushless Circular Saw, ideal for general purpose ripping, cross-cutting and bevelling on wood and other construction materials. It has a high torque brushless motor for improved durability and power. With a precise cutting depth scale, up to 65mm and a variable bevel angle, up to 57°. Its stable block construction provides low vibration running and increased service life. With an additional handle for safe two-handed work.

No Load Speed: 5,500/min.
Max Cutting Depth @90º: 64mm.
Blade: 184 x 16mm Bore.
Bevel Capacity: 57°.

1 x 18V DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger, lock-off switch and 4-position pendulum action. The quick and easy keyless blade change system accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover that bevels to 45° in both directions. The dust port is AirLock compatible.

Strokes at No Load: 0-3,200/min.
Stroke Length: 26mm.
Bevel Capacity: 0-45°.
Capacity: Metal 10mm, Wood 135mm.
Weight: 2.1kg.

1 x 18V DCG405 125mm XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall. The two position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Spindle Thread: M14.
Weight: 1.75kg.

1 x 18V DCL050 XR LED Work Light with variable light settings for maximum brightness or extended run time and a broad and even beam pattern. Perfect for inspecting areas without electricity or natural light. The articulating head has nine positions for directional control of light output and an extendable hanging hook allows the work light to be suspended during use.

Light Output: 250-500 lumens.
Protection Class: IP54.

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries, 1 x 10.8-18V DCB115 XR Multi-Voltage Li-ion Charger and 1 x DS300 TOUGHSYSTEM™ Toolbox


Reviews

Be the first to submit a review

Trustpilot