DEWALT DCK2050H2T-GB DCK2050H2 POWERSTACK™ Twin Pack 18V 2 x 5.0Ah Li-ion

MPN
DCK2050H2T-GB
Brand
DEWALT
EAN-13
5035048794043
Order Code
97-8331
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £604.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCK2050H2 POWERSTACK™ Twin Pack contains the following:

1 x 18V DCD805 XR Brushless G3 Combi with an ultra-compact, lightweight design for use in confined spaces, with enhanced pivoting LED, positioned on the foot, offers greater visibility in dark, and confined spaces.

Chuck: 13mm.
No Load Speed: 0-650/2,000/min.
Impact Rate: 34,000/bpm.
Max. Torque: 90Nm.
Capacity: Steel 13mm, Masonry 13mm, Wood 55mm.

1 x 18V DCF850 XR Brushless Impact Driver with a 3 mode switch for enhanced control, including Precision Drive which prevents damage to the material, and fastener in smaller jobs.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/2,800/3,250/min.
Impact Rate: 3,800/bpm.
Max. Torque: 205Nm.
Weight: 0.9kg.

2 x 18V 5.0Ah POWERSTACK™ Li-ion Batteries. POWERSTACK™ batteries deliver 50% more power with a 25% smaller footprint, and work with all DEWALT 18V XR tools.

Also supplied with: 1 x Multi-Voltage Charger 10.8-18V Li-ion and 1 x TSTAK­™ II Toolbox.


Reviews

Be the first to submit a review

Trustpilot