DEWALT DCH735N-XJ DCH735N XR FlexVolt SDS Max Drill 54V Bare Unit

MPN
DCH735N-XJ
Brand
DEWALT
EAN-13
5054905296988
Order Code
97-8323
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1121.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH735 XR FlexVolt SDS Max Drill offers 2 modes of operation: hammer drilling and rotation-stop for demolition applications in brick, masonry and light chasing in concrete. Ideal for drilling anchor fixing and through-holes in concrete and masonry up to 48mm in diameter and core drilling up to 125mm. Its brushless motor provides improved run time and reduced maintenance. With electronic speed and impact energy control. An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power.

Its active vibration control system incorporates a floating handle that delivers extremely low vibration of 9.6m/s² when drilling in concrete and 9m/s² when in chiselling mode. Reduces fatigue whilst increasing safety, comfort and productivity. For added safety, there are service and anti-rotation system LED indicators.

Wireless Tool Control compatible. This allows the tool to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 177-355/min.
Impact Rate: 1,350-2,705/bpm.
Impact Energy: 13.3 joules.
Max. Drilling Capacity: Concrete 48mm, Core Bit 125mm.
Weight: 8.5kg (without battery).


Reviews

Be the first to submit a review

Trustpilot