DEWALT DCH417X2-GB DCH417X2 XR FlexVolt SDS Plus Drill 54V 2 x 3.0Ah Li-ion

MPN
DCH417X2-GB
Brand
DEWALT
EAN-13
5035048734476
Order Code
97-8322
Qty Unit Price (Ex VAT)
1+ £785.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH417 XR FlexVolt SDS Plus Drill is ideal for drilling anchors and fixing holes into concrete, brick and masonry, 4-32mm. It has a powerful brushless motor that offers 3 modes of operation: rotary hammer, rotary only and rotary stop. The anti-rotation system gives increased tool control and reduces the chance of any injury to the user.

Fitted with an ergonomic, soft grip handle and a multi-position side handle that improve control and minimise user fatigue. Supplied with a quick-release SDS Plus toolholder and keyless chuck for easy switching between hammer / rotary hammer and rotary only applications.

Supplied as standard:

1 x Multi-position Side Handle.
1 x Quick-Release SDS Plus Toolholder.
1 x Quick-Release 13mm 3 Jaw Chuck.
1 x Deep TSTAK™ Kitbox.

Specifications:

Modes: Rotary Hammer, Rotary Only and Rotary Stop.
No Load Speed: 0-725/min.
Impact Rate: 0-4,200/bpm.
Impact Energy: 4.5 joules.
Max. Drilling Capacity: Concrete 32mm, Metal 13mm, Wood 32mm.

Weight: 4.1kg (without battery).

The DEWALT DCH417X2 XR FlexVolt SDS Plus Drill is supplied with:

2 x 18/54V 9.0/3.0Ah FlexVolt Li-ion Batteries
1 x DCB118 Charger
1 x Quick-Release SDS Plus Toolholder
1 x Quick-Release 13mm 3 Jaw Chuck
1 x Deep TSTAK™ Kitbox


Reviews

Be the first to submit a review

Trustpilot