DEWALT DCH273H2T-GB DCH273H2T XR BrushlessSDS Plus3ModeHammer 18V2xPOWERSTACK5Ah

MPN
DCH273H2T-GB
Brand
DEWALT
EAN-13
5035048806982
Order Code
97-8321
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £484.80 £473.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCH273H2T XR Brushless SDS Plus 3 Mode Hammer has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. The hammer comes with a rotation stop mode for light chiselling in plaster, tiles and render, and impact stop mode for rotary only drilling in wood and metal.
Fitted with an electronic clutch for consistently high torque and improved durability, and ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 24mm.
Its compact, lightweight and ergonomic design provide improved comfort and support during extended operating periods. It also has a bright white LED with delay feature for improved visibility.

It is supplied with the following specifications:

2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Multi-Voltage XR Li-ion Charger.
1 x Belt Hook.
1 x Multi-Position Side Handle.
1 x TSTAK™ Heavy-duty Kitbox.


Reviews

Be the first to submit a review

Trustpilot