DEWALT DCG409H2T-GB DCG409H2T XR Advantage Grinder 125mm 18V 2 x POWERSTACK 5Ah

MPN
DCG409H2T-GB
Brand
DEWALT
EAN-13
5035048806630
Order Code
97-8309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £380.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCG409H2T XR Advantage Grinder 125mm has a brushless motor provides increased run time and durability. An electronic soft start allows for a more controlled start-up. Protective mesh dust guards offer additional protection by protecting against motor contamination, increasing tool durability.
FlexVolt ADVANTAGE technology. This unique electronic module features pack identification technology. This enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power.
Its electronic brake and clutch work quickly to keep you safe. The rubber over moulded rear and side handles increase user comfort and control.

Supplied with:
2 x 18V POWERSTACK™ Li-ion Batteries 5.0Ah.
1 x DCB1104 Charger.
1 x 2-Position Side Handle.
1 x Keyless Protective Guard.
1 x Hex Key.
1 x Inner Disc Flange.
1 x Outer Disc Flange.
1 x TSTAK™ Heavy-duty Kitbox.

Specifications:

No Load Speed: 9,000/min.
Max. Disc Diameter: 125mm.
Spindle Thread: M14.
Weight: 1.8kg (without battery).


Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot