DEWALT DCFS950N Brushless XR Fencing Stapler 18V Bare Unit

MPN
DCFS950N-XJ
Brand
DEWALT
EAN-13
5035048699850
Order Code
95-3806
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £557.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DCFS950 Brushless XR Fencing Stapler is the first dedicated fencing stapler that features a powerful single flywheel system taken from our most powerful cordless nailer. Sequential mode enables careful exact placement and higher accuracy whilst stapling. RAPIDCYCLE™ mode is intended for quick repetitive operation. Dry fire lockout ensures that the tool is protected from firing without nails in the magazine.

Designed for agricultural, industrial or civil engineering support, it will drastically reduce the time it takes to install wire fencing perimeters.

DCFS950P2: 2 x 18V 5.0Ah Li-ion Batteries
DCFS950N: Bare Unit, No Battery or Charger

Specification:

Nail Length: 40-50mm
Nail Diameter: 4mm
Magazine Capacity: 35 Nails
Weight: 4.1kg

The DEWALT DCFS950N Brushless XR Fencing Stapler is supplied as a bare unit, no battery or charger supplied.


Type Stapler

Reviews

Be the first to submit a review

Trustpilot