DCFS950N Brushless XR Fencing Stapler 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCFS950 Brushless XR Fencing Stapler is the first dedicated fencing stapler that features a powerful single flywheel system taken from our most powerful cordless nailer. Sequential mode enables careful exact placement and higher accuracy whilst stapling. RAPIDCYCLE™ mode is intended for quick repetitive operation. Dry fire lockout ensures that the tool is protected from firing without nails in the magazine.

Designed for agricultural, industrial or civil engineering support, it will drastically reduce the time it takes to install wire fencing perimeters.

DCFS950P2: 2 x 18V 5.0Ah Li-ion Batteries
DCFS950N: Bare Unit, No Battery or Charger

Specification:

Nail Length: 40-50mm
Nail Diameter: 4mm
Magazine Capacity: 35 Nails
Weight: 4.1kg

The DEWALT DCFS950N Brushless XR Fencing Stapler is supplied as a bare unit, no battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCFS950N Brushless XR Fencing Stapler 18V Bare Unit
DEWALT DCFS950N Brushless XR Fencing Stapler 18V Bare Unit
Standard range
Order code: 95-3806
MPN: DCFS950N-XJ

Despatched within 4 working days - 5 in stock
1+ £557.74
Price per unit Ex VAT
Stapler
DEWALT DCFS950P2 Brushless XR Fencing Stapler 18V 2 x 5.0Ah Li-ion
DEWALT DCFS950P2 Brushless XR Fencing Stapler 18V 2 x 5.0Ah Li-ion
Standard range
Order code: 95-3807
MPN: DCFS950P2-GB

Despatched within 4 working days - 5 in stock
1+ £703.64
Price per unit Ex VAT
Stapler

Trustpilot