DEWALT DCF902D2 XR Brushless Sub-Compact 3/8in Impact Wrench 12V 2x2.0Ah Li-ion

MPN
DCF902D2-GB
Brand
DEWALT
EAN-13
5035048709948
Order Code
95-3805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The DEWALT DCF902 XR Sub-Compact Impact Wrench is 33mm shorter than the previous generation, allowing access into small spaces. It has an efficient brushless motor with 3 electronic speeds for greater control when working on precise applications. Precision Wrench mode allows for the best control in delicate applications.

Lightweight design for ultimate portability and ease of use. With an ergonomically designed handle for optimum comfort and control. The state of charge battery pack allows users to keep track of battery charge easily to prevent running out of battery during a job. Compatible with your existing 10.8V batteries and tools.

Supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x 12/18V DCB112 XR Charger, 1 x Belt Hook and 1 x TSTAK compatible Carry Case.

Specification:

Bit Holder: 3/8in Square
No Load Speed: 0-2,850/min.
Impact Rate: 0-3,600/bpm
Max. Torque: 168Nm
Bare Unit Weight: 0.8kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot