DEWALT DCF880N-XJ XR Compact Impact Wrench 18 Volt Bare Unit

MPN
DCF880N-XJ
Brand
DEWALT
EAN-13
5035048359358
Order Code
84-3156
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £236.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 18V compact impact wrench from DeWalt features XR 4.0Ah Li-Ion battery technology and has been designed with an ultra compact, lightweight design for use in confined spaces, whilst the intelligent trigger allows total control over all applications. All metal gearing ensures efficient power transmission, while the aluminium front housing provides greater heat dispersion, increasing motor life. The wrench's improved ergonomic design and rubber grip increase comfort and provide greater application control.


  • Voltage: 18V
  • Battery capacity: 4.0Ah
  • Bit holder: 1/2in (12.7mm)
  • Power output: 250W
  • No load speed 0 - 2,300/min
  • Impacts per minute: 0 - 2,700/min
  • Max. torque: 203Nm
  • Max. bolt Ø: M16
  • Weight: 1.01kg
  • Manufacturer's part DCF880N-XJ

Battery and charger are not supplied.
Voltage 18V
Type Wrench
Square Drive 1/2in

Reviews

Be the first to submit a review

Trustpilot