DEWALT DCF622P2 XR Brushless Self-Drilling Screwdriver 18V 2 x 5.0Ah Li-ion

MPN
DCF622P2-GB
Brand
DEWALT
EAN-13
5035048654743
Order Code
95-3791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1009.80 £908.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCF622 XR Brushless Self Drilling Screwdriver is ideal for the quick fitting of metal roofing and other sheet metal applications. It's versa-clutch delivers a repeatable screw setting with minimum fuss. Fitted with a high torque brushless motor that drives screws up to 6.15mm diameter efficiently and effectively offering maximum run time and a compact tool. Durable, ergonomic design and rubber grip for improved user comfort.

DCF622P2: 2 x 18 Volt 5.0Ah Li-Ion Batteries.
DCF622N: Bare Unit, No Battery or Charger Supplied.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,000/min.
Max Torque: 11/34Nm.
Max Screw Diameter: 6.15mm.
Length: 255mm.
Height: 265mm.
Weight: 1.97kg.

The DEWALT DCF622P2 XR Self Drilling Screwdriver is supplied with:

2 x 18 Volt 5.0Ah Li-Ion Batteries.
1 x Multi-Voltage XR Charger.
1 x TSTAK­™ II Toolbox.


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot