DEWALT DCF620P2K Brushless Collated Drywall Screwdriver 18V 2 x 5.0Ah Li-ion

MPN
DCF620P2K-GB
Brand
DEWALT
EAN-13
5035048548127
Order Code
95-3789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £278.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT DCF620N Drywall Screwdriver has a powerful brushless motor that drives screws efficiently and effectively, offering maximum run time and a compact tool. It has a lightweight compact design that allows you to work comfortably in small spaces.

The Set and Forget feature remembers your fine depth adjustment setting when removing and replacing the nose cone and there is a trigger lock that lets you work without having to pull the trigger. It is fitted with an ergonomically designed rubber grip that gives excellent user comfort whilst using the tool in either the in-line or pistol-grip hand position.

Other features include an LED work light and an angled belt hook which can be positioned for left or right handed users that fixes the tool strongly onto your tool belt/pouch.

DCF620P2K: 2 x 18 Volt 5.0Ah Li-Ion Batteries.
DCF620N: Bare Unit, No Battery Or Charger Supplied.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-4,400/min.
Max Torque: 5-30Nm.
Head Length: 220mm.
Length: 262mm.
Height: 203mm.
Weight: 1.08kg.

The DEWALT DCF620P2K Brushless Collated Drywall Screwdriver is supplied with:

2 x 18 Volt 5.0Ah Li-Ion Batteries
1 x DCF6201 Collated Screw Magazine
1 x DT7205-QZ PR2 Collated Screw Bit
1 x Single Screw Nose Cone
1 x DT7520-QZ Magnetic Bit Extender With 25mm PR2 Screw Bit
1 x Multi-Voltage XR Charger
1 x TSTAK 2 Kitbox


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot