DEWALT DCF500N-XJ DCF500N XR 1/4in & 3/8in Sealed Head Ratchet 12V Bare Unit

MPN
DCF500N-XJ
Brand
DEWALT
EAN-13
5035048789629
Order Code
97-8274
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DEWALT DCF500 XR Sealed Head Ratchet comes with a range of interchangeable anvils to suit a wide variety of jobs. Its durable sealed head increases the overall strength of the tool as well as letting you gain access to hard to reach locations. The brushless motor delivers up to 75Nm Torque, ideal for use with a wide variety of fastener sizes and applications. Its narrow motor design ensures easier access into tight spaces. A variable speed trigger helps you to alter output based on the application.

The ergonomic soft grip increases user comfort and helps to reduce fatigue. Its glass-filled nylon housing provides added strength and protects from oils and solvents. There is also a bright LED work light, ideal when working in dark spaces.

Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x 1/4in Square Drive Anvil, 1 x 3/8in Square Drive Anvil and 1 x 1/4in Quick Change Hex Anvil.

Specifications:

No Load Speed: 450/min.
Max. Fastening Torque: 75Nm.
Length: 305mm.


Type Ratchet
Drive Size 3/8in

Reviews

Be the first to submit a review

Trustpilot