DEWALT DCE512N-XJ DCE512N XR Brushless Fan 18V Bare Unit

MPN
DCE512N-XJ
Brand
DEWALT
EAN-13
5035048747445
Order Code
97-8267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCE512 XR Brushless Fan offers high airflow and high fan speed which increases the cooling effect. Its 180­° pivoting fan head and hanging hooks allow for versatile positioning.

Supplied as a Bare Unit - No Battery or Charger.

Compatible with the DEWALT 18V XR and XR FlexVolt battery range.

Specification

Airflow: 28m²/min.
Fan Speed: 3,000 rpm
Weight: 3.4kg (with battery)


Voltage 18V
Power Output Battery Dependent

Reviews

Be the first to submit a review

Trustpilot