DEWALT DCE089D1G-GB elf-Levelling Green Multi Line Laser 12V 1 x 2.0Ah Li-ion

MPN
DCE089D1G-GB
Brand
DEWALT
EAN-13
5035048489611
Order Code
95-3777
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £760.00 £402.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT DCE089D1G Self-Levelling Green Multi Line Laser projects 3, 360°
self-levelling, horizontal and vertical lines. It has a variable blink sequence for manual mode and a full-time pulse mode for use with detector to maintain full brightness and visibility.

The locking pendulum helps to prevent damage to internal components and there is an integrated magnetic pivoting base with a 1/4in thread. The wear resistant, overmould is rated to IP65, against projected water & dust damage. It has also been drop tested to 2m.

Supplied with: 1 x 12V 2.0Ah Li-ion Battery & 1 x 12V DCB107 Li-Ion Charger.


Type Level
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot