DEWALT DCE088D1R-GB DCE088D1R Self-Levelling Red CrossLine Laser 12V 1 x 2.0Ah

MPN
DCE088D1R-GB
Brand
DEWALT
EAN-13
5035048489574
Order Code
97-8266
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £360.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCE088D1R Self-Levelling Cross Line Laser projects crossing horizontal and vertical lines. Fitted with a locking pendulum to help prevent damage to internal components. Its rubberised overmould absorb knocks, protecting the components from damage. The integrated magnetic, pivoting base has a 1/4in thread. IP65 rated, against projected water and dust damage.

Supplied with: 1 x 12V 2.0Ah Li-ion Battery, 1 x Charger, 1 x Ceiling Bracket and 1 x Kitbox.

Specifications:

Laser Class: 2, Level Accuracy: ±3mm@10m.
Self-Levelling Range: 3°.
Visibility Outdoor/Indoor: 20m (50m with detector).
Thread: 1/4in.


Type Self-levelling laser
Accuracy ± 0.3 mm/m
Laser Colour Red

Reviews

Be the first to submit a review

Trustpilot