DEWALT DCD799P2T-GB DCD799P2TXR BrushlessCom Drill 18V 2x 5Ah Li-ion

MPN
DCD799P2T-GB
Brand
DEWALT
EAN-13
5054905325121
Order Code
68-4464
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £196.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT DCD799 XR Brushless Combi Drill has an all-metal transmission provides increased run time and longer tool life. Its ergonomic, ultra-compact, lightweight design makes it perfect for use in confined spaces.

Part of the intelligent XR Lithium-ion Series for efficiency and making applications faster.

Specifications:

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,650/min.
Impact Rate: 0-7,650/0-28,050/bpm
Torque: 26/74Nm
Capacity: Steel 13mm, Masonry 13mm, Wood 30mm


Type Combi Hammer Drills

Reviews

Be the first to submit a review

Trustpilot