DEWALT DCD799NT-XJ Cordless impact driver 2-speed w/o battery or charger

MPN
DCD799NT-XJ
Brand
DEWALT
EAN-13
5035048832974
Order Code
16-1382
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £166.54 £141.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DEWALT DCD799NT-XJ, with the alternate description 3401890 - DEWALT DCD799NT-XJ, is a product designed to meet the rigorous demands of engineering and construction industries. This cordless impact driver features a 2-speed transmission, allowing precise control across a range of fastening applications. It operates with efficiency in tight spaces due to its compact design, although no battery or charger is included with the product. The tool is ideal for use in mechanical assembly, automotive repair, and heavy-duty construction tasks. Built to deliver consistent power and enhanced durability, this impact driver is a reliable component for professional engineering projects.
Type Cordless impact driver
Drill chuck clamping range 1,5 - 13mm
Max. drill diameter 30mm
Operating Voltage 18V
Power Supply Type rechargeable
Product Type Cordless impact driver
Technology Li-ion
Transmission type 2-speed

Reviews

Be the first to submit a review

Trustpilot