DEWALT DCD796D2 XR Brushless Combi Drill 18V 2 x 2.0Ah Li-ion

MPN
DCD796D2-GB
Brand
DEWALT
EAN-13
5035048616598
Order Code
95-3760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £553.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design that makes it perfect for use in confined spaces. The 2-speed all-metal transmission provides increased runtime and longer tool life with drill driver and hammer features for multiple applications.

It offers a 15 position adjustable torque control for consistent screwdriving into a variety of materials. Intelligent trigger design allows for total control of application and it has an improved ergonomic design with rubber grip over mould.

Part of the intelligent XR Lithium-ion Series for efficiency and making applications faster.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Torque: 27/70Nm, 15 Settings
Capacity: Steel: 13mm, Masonry: 13mm, Wood: 40mm

The DEWALT DCD796D2 XR Brushless Combi Drill Driver is supplied with:

2 x 18V 2.0Ah Li-ion Batteries
1 x Multi-Voltage XR Charger
1 x Belt Hook
1 x Magnetic Bit Holder
1 x TSTAK Heavy-Duty Kitbox


Type Drill

Reviews

Be the first to submit a review

Trustpilot