DEWALT DCD740N-XJ XR Right Angle Drill 18 Volt Bare Unit

MPN
DCD740N-XJ
Brand
DEWALT
EAN-13
5035048381502
Order Code
84-3127
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 18V angle drill from DeWalt is a powerful 18V XR Li-Ion compact lightweight driver featuring the NEW XR Li-Ion battery technology. Ultra compact, the lightweight design allows for drilling and screwdriving applications in confined spaces, while the multi-grip trigger provides comfort and convenience by allowing the user to operate the trigger from various positions. Another feature is the all metal gearing and right angle transmission, giving increased runtime and longer tool life. The drill also has a bright white LED with delay feature for improved visibility and flashlight functionality.


  • Voltage: 18V
  • Chuck capacity: 10mm keyless
  • Power output: 250W
  • No load speed: 1,800/min
  • Max torque: 35Nm
  • Drilling capacity: wood-25mm, steel-10mm
  • Weight: 1.70kg
  • Length: 325mm
  • Manufacturer's part DCD740N-XJ

Bare unit, no battery or charger.
Voltage 18V
Type Angle drill
Cordless Yes
For Use With Steel, wood

Reviews

Be the first to submit a review

Trustpilot