DEWALT DCD716D2 XR Sub Compact Hammer Drill Driver 10.8V 2 x 2.0Ah Li-ion

Order Code:

95-3755

Brand: DEWALT MPN: DCD716D2-GB EAN-13: 5054905030971

Discontinued


The DEWALT DCD716D2 XR Sub Compact Combi Drill has a brushed motor for increased performance and power. The single clutch collar has 15 adjustable torque control settings for consistent screwdriving into a variety of materials. It is lightweight and has a compact design for easy handling. Also fitted with a bright LED light to illuminate the work area.

Supplied with: 2 x 10.8V 2.0Ah Li-ion Batteries, 1 x DCB113 Charger and 1 x Toolbox.

Specification:

Chuck: 10mm Keyless
No Load Speed: 0-400/1500 rpm
Max. Torque: 30Nm, 15 Settings
Capacity: Wood 20mm, Steel 10mm
Weight: 1.18kg


Type Drill

Trustpilot