DEWALT DCD701D2 XR Brushless Sub-Compact Drill Driver 12V 2 x 2.0Ah Li-ion

MPN
DCD701D2-GB
Brand
DEWALT
EAN-13
5035048709825
Order Code
95-3753
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £139.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DCD701 XR Sub-Compact Drill Driver has an efficient brushless motor that gives 15% more runtime than previous generation. Lightweight (0.9kg) design for ultimate portability and ease of use. With an ergonomically designed handle for optimum comfort and control.

The state of charge battery pack allows users to keep track of battery charge easily to prevent running out of battery during a job. Compatible with your existing 10.8V batteries and tools.

Supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x 12/18V DCB112 XR Charger, 1 x Belt Hook and 1 x TSTAK compatible Carry Case.

Specification:

Chuck: 10mm Keyless
No Load Speed: 0-425/0-1,500/min.
Max. Torque: 57.5Nm, 15 Settings
Capacity: Wood 20mm
Weight: 0.9kg


Type Drill / driver

Reviews

Be the first to submit a review

Trustpilot