DEWALT DCD1623N-XJ DCD1623N XR Brushless Magnetic Drill 18V Bare Unit

MPN
DCD1623N-XJ
Brand
DEWALT
EAN-13
5035048750087
Order Code
97-8256
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1425.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 03/11/2026

DEWALT DCD1623 XR Brushless Magnetic Drill with 2 speed mechanical transmission and 5 electronic variable speeds for optimal drilling speed with both small and large diameter bits. Its brushless motor provides corded drill performance and forward/reverse options make it convenient for tapping.

The drill is fitted with a permanent magnet, with 9,9 KN of holding force to prevent accidental magnet deactivation. Lift-off detection detects excess rotation and automatically cuts power for increased user protection. There is also an on board LED light to illuminate the work surface.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 130-810/min.
Magnetic Adhesion: 9.9KN.
Max Capacity: Diameter: 50mm, Depth: 50mm.
Height: 345.4mm.
Weight (with Battery): 14.3kg.


Voltage 18V
Type Magnetic Drill
Chuck Size 13mm
Speed Settings Variable

Reviews

Be the first to submit a review

Trustpilot