DEWALT DCD150X2-GB DCD150X2XR FlexVolt Dia Drill 54V 2x 9Ah Li-ion

MPN
DCD150X2-GB
Brand
DEWALT
EAN-13
5035048807118
Order Code
68-4462
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1118.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DEWALT DCD150 XR FlexVolt Diamond Drill has a powerful brushless motor and 3 speed gear box, provides maximum performance. It's easy to select the correct speed/core size thanks to the 3 mode selector switch.

Wireless Tool Control compatible. This allows the extractor to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

Works with WTC water supply or dust extraction. Compatible with the DEWALT DCPS151 POWERSHIFT™ Core Drill Stand (Sold Separately).

Specifications:

Core Bit Connection: 1 UNC (external) / BSP (internal).
No Load Speed: 0-450/0-900/0-1,400/min.
Max. Core Drilling Diameter: 162mm.
Weight: 4.1kg.


Type Rotary Core Drills

Reviews

Be the first to submit a review

Trustpilot