DEWALT DCB546 XR FlexVolt Slide Battery 54V 2.0Ah Li-ion

MPN
DCB546-XJ
Brand
DEWALT
EAN-13
5035048646298
Order Code
95-3743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £88.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT XR FlexVolt Slide Li-ion Batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased run time.

It offers users increased run time, over any of the 18V XR 4.0Ah or 5.0Ah Li-ion batteries.

DCB546: Battery Capacity: 6.0Ah@18V & 2.0Ah@54V
DCB547: Battery Capacity: 9.0Ah@18V & 3.0Ah@54V
DCB548: Battery Capacity: 12.0Ah@18V & 4.0Ah@54V

1 x DEWALT DCB546 XR FlexVolt Slide Battery 18/54V 6.0/2.0Ah Li-ion


Type Battery
Battery Voltage 54V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot