DCB546 XR FlexVolt Slide Battery 54V 2.0Ah Li-ion

DEWALT Brand: DEWALT

The DEWALT XR FlexVolt Slide Li-ion Batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased run time.

It offers users increased run time, over any of the 18V XR 4.0Ah or 5.0Ah Li-ion batteries.

DCB546: Battery Capacity: 6.0Ah@18V & 2.0Ah@54V
DCB547: Battery Capacity: 9.0Ah@18V & 3.0Ah@54V
DCB548: Battery Capacity: 12.0Ah@18V & 4.0Ah@54V

1 x DEWALT DCB546 XR FlexVolt Slide Battery 18/54V 6.0/2.0Ah Li-ion

Description Image Product Buy Pricing (Ex VAT) Battery Voltage Type Technology
DEWALT DCB546 XR FlexVolt Slide Battery 54V 2.0Ah Li-ion
DEWALT DCB546 XR FlexVolt Slide Battery 54V 2.0Ah Li-ion
Standard range
Order code: 95-3743
MPN: DCB546-XJ

Despatched within 2 working days - 50 in stock
1+ £88.67
Price per unit Ex VAT
54V Battery Li-Ion
DEWALT DCB547 XR FlexVolt Slide Battery 54V 3.0Ah Li-ion
DEWALT DCB547 XR FlexVolt Slide Battery 54V 3.0Ah Li-ion
Standard range
Order code: 95-3744
MPN: DCB547-XJ

Despatched within 2 working days - 100 in stock
1+ £111.10
Price per unit Ex VAT
54V Battery Li-Ion
DEWALT DCB548 XR FlexVolt Slide Battery 18/54V 12.0/4.0Ah
DEWALT DCB548 XR FlexVolt Slide Battery 18/54V 12.0/4.0Ah
Standard range
Order code: 95-3745
MPN: DCB548-XJ

Despatched within 2 working days - 20 in stock
1+ £185.12
Price per unit Ex VAT
18/54V Battery Li-Ion

Trustpilot