DEWALT DCB113 XR Multi-Voltage Charger 10.8-18V Li-ion

MPN
DCB113-GB
Brand
DEWALT
EAN-13
5035048493120
Order Code
95-3735
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £212.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCB113 XR Multi-Voltage Charger varies the charge rate according to battery type to increase battery pack life. This charger is suitable for 10.8, 14.4 and 18V XR Li-ion slide type batteries. Its bright LED indicator communicates battery charge status: charged, charging, power problem and battery too hot or too cold.

Specification:

Voltage: 10.8/14.4/18V
Battery Chemistry: Li-ion
Approx. Charge Time 5.0Ah: 120 min.
Approx. Charge Time 4.0Ah: 100 min.
Approx. Charge Time 3.0Ah: 70 min.
Approx. Charge Time 2.0Ah: 50 min.


Type Charger
Battery Voltage 18V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot