DeWalt DC901M2 Cordless Hammer Drill Driver 36 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3107

Brand: DEWALT MPN: DC901M2-GB EAN-13: 5035048462829
  • Country of Origin:
  • View All

Discontinued


This 36V cordless hammer drill driver from DeWalt is a powerful combination tool for heavy-duty hammer drilling and screw driving applications, offering extended runtime and optimised power to complete the most demanding applications quickly. It has three speed settings for optimum performance in high torque, normal use and high speed applications.

It has a 22-position adjustable torque control for uniform results and optimised precision when screw driving. The 13mm all metal ratcheting keyless chuck offers superior bit grip strength, while the ergonomically designed trigger and anti-slip comfort grip provide increased comfort and control.

An electronic brake provides added control, and the high performance fan cooled motor allows for maximum power and durability. The all metal gearing gives efficient power transmission and a longer tool life. Enhanced durability and reliability help withstand the job-site environment as well as the most demanding applications.


  • Voltage: 36V
  • Chuck: 1.5-13mm
  • No load speed: 0-400/0-1,200/0-1,600/min
  • Max torque (hard): 42Nm
  • Impact rate: 0-6,800/0-20,400/0-27,200/min
  • Drilling capacity: wood: 65mm, metal: 13mm, masonry: 16mm
  • Weight: 3.2kg
  • Manufacturer's part DC901M2-GB

Delivery includes: 2x 36V 4.0Ah Li-Ion batteries, 36V charger, clip bit holder, multi-position side handle and a heavy-duty kit box.

Trustpilot