DeWalt DC415M2 125mm Cordless Grinder & Kit Box 36 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3099

Brand: DEWALT MPN: DC415M2-GB EAN-13: 5035048463147
  • Country of Origin:
  • View All

Discontinued


This 36V cordless grinder and kit box from DeWalt offers extended runtime and optimised power to complete the most demanding applications quickly. Designed with a powerful fan cooled motor that delivers maximum power and durability, plus a high speed of 6,500rpm for cutting and grinding applications. The keyless guard allows for enhanced application versatility.

The grinder also features a convenient trigger switch with lock-off button for easier gripping, and a two-position anti-vibration side handle that for greater comfort and control. The spindle lock allows users to change their wheels quickly and easily, while the metal gear case dissipates heat for longer bearing, gear and motor life.

Ideal applications:
Cutting metal, threaded rod, rebar, with 1mm thin cut off wheels
Finishing metal with wire brushes or sanding flap discs
Grinding metal with straight or depressed centre wheels
Sanding with rubber backing pad and sanding disc

  • No load speed: 6500/min
  • Max. disc diameter: 125mm
  • Spindle thread: M14
  • Weight: 3.7kg
  • Manufacturer's part DC415M2-GB

Delivery includes: 2x 36V 4.0Ah Li-Ion batteries, 1x keyless protective guard, 1x 2 position side handle, 1x wrench and 1x kit box.
Voltage 36V
Type Cordless
Disc Diameter 125mm

Trustpilot