DEWALT D26200 1/4in Compact Fixed Base Router 900 Watt 230 Volt

MPN
D26200-GB
Brand
DEWALT
EAN-13
5035048262214
Order Code
84-3059
Country of Origin
Mexico

Discontinued


This 230V compact fixed base router from DeWalt has been designed with full wave electronic speed control and feedback, which ensures the selected speed is maintained under any load for a consistent finish in all grades of timber, aluminium and plastics. The router has variable speed control (16,000 to 27,000/min), enabling the router bit to be optimised for application.

Equipped with a depth ring and clamping mechanism which combines to ensure the motor remains accurate, while the aluminium motor housing and base construction provides long term durability with the large 100mm D-Base design, allowing the user maximum router support on the work piece. The dual LED lights increase visibility around the router bit during operation for increased accuracy, and the multiple spindle lock detents enable quick and simple router bit changes.

Values include:
Hand/arm vibration: 7.0m/s²
Uncertainty K 1 (vibration): 2.7m/s²
Sound pressure: 77dB(A)
Uncertainty K 1 (sound): 3.0dB(A)
Accoustic pressure: 88dB(A)
Uncertainty K 2 (sound): 3.0dB(A)


  • Voltage: 230V
  • Power input: 900W
  • Power output: 620W
  • No load speed: 16,000-27,000/min
  • Plunge stroke/movement: 55mm
  • Collet size: 6-8mm
  • Max. cutter Ø: 36mm
  • Weight: 1.9kg
  • Length: 120mm
  • Height: 200mm
  • Manufacturer's part D26200-GB

Delivery includes: parallel fence, dust extraction adapter, 8mm collet (1/4in) and 17 mm spanner.

Type Router
Plunge Depth 55mm
Collet Capacity 6 to 8mm
Input power 900W
No load speed 16000 to 27000rpm
Power input 900w

Trustpilot