DEWALT D25911K-LX D25911K SDS-Max Demolition Hammer 11kg 110V

Order Code:

97-8237

Brand: DEWALT MPN: D25911K-LX EAN-13: 5035048791660
Qty Unit Price (Ex VAT)
1+ £720.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

DEWALT D25911K SDS-Max Demolition Hammer with a brushless motor offers increased durability with reduced maintenance. A handy LED service indicator lets you know when its time for a service. Delivers 27 Joules of impact energy for the toughest demolition jobs on site. 12 chisel positions allow you to tailor the orientation of flat chisels.

Fitted with an SDS-Max tool holder for a wide variety of readily available accessories. Despite its high performance this demolition hammer has low vibration of 7.0m/s2 thanks to a floating mechanism, for fully encased vibration reduction. Minimises user fatigue and increasing productivity.

Compatible with DWH051 dust extraction adaptor for dust-free operation. 

Specifications:

Tool Holder: SDS-Max.
Current Input: 16 A.
Impact Rate: 810–1,620/bpm, 27 joules.
Chisel Positions: 12.
Weight: 12.7kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot