Christmas Opening Hours and Delivery Dates here

DEWALT D25614K SDS Max Combination Hammer 110V 1350W

Order Code:

95-3717

Brand: DEWALT MPN: D25614K-LX EAN-13: 5035048723012
Qty Unit Price (Ex VAT)
1+ £507.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT D25614K SDS Max Combination Hammer is ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 45mm in diameter. With electronic speed and impact energy control. It has a rotation stop mode with a lock-on switch for chiselling. The ergonomic, compact and slimline design maximises control and offers easy access to confined spaces. An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power.

Tool Connect ready (tag is NOT included) provides the option for jobsite connectivity for inventory management.

Compatible with the Wireless Tool Control transmitter, which allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor, for automatic activation and shut down.

Specification:

Input Power: 1350W
No Load Speed: 190-380/min.
Impact Rate: 1,450-2,900/bpm
Impact Energy: 10.5 joules
Max. Drilling Diameter: 45mm
Max. Core Diameter: 125mm

1 x DEWALT D25614K SDS Max Combination Hammer 110V Version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot