D25614K SDS Max Combination Hammer 240V 1350W

DEWALT Brand: DEWALT

The DEWALT D25614K SDS Max Combination Hammer is ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 45mm in diameter. With electronic speed and impact energy control. It has a rotation stop mode with a lock-on switch for chiselling. The ergonomic, compact and slimline design maximises control and offers easy access to confined spaces. An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power.

Tool Connect ready (tag is NOT included) provides the option for jobsite connectivity for inventory management.

Compatible with the Wireless Tool Control transmitter, which allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor, for automatic activation and shut down.

Specification:

Input Power: 1350W
No Load Speed: 190-380/min.
Impact Rate: 1,450-2,900/bpm
Impact Energy: 10.5 joules
Max. Drilling Diameter: 45mm
Max. Core Diameter: 125mm

1 x DEWALT D25614K SDS Max Combination Hammer 240V Version.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT D25614K SDS Max Combination Hammer 240V 1350W
DEWALT D25614K SDS Max Combination Hammer 240V 1350W
Standard range
Order code: 95-3716
MPN: D25614K-GB

Despatched within 4 working days - 1 in stock
1+ £493.78
Price per unit Ex VAT
Drill
DEWALT D25614K SDS Max Combination Hammer 110V 1350W
DEWALT D25614K SDS Max Combination Hammer 110V 1350W
Standard range
Order code: 95-3717
MPN: D25614K-LX

Despatched within 4 working days - 5 in stock
1+ £493.78
Price per unit Ex VAT
Drill

Trustpilot