DEWALT D25417KT-LX 4kg SDS Plus Combination Hammer 1000W 110V

MPN
D25417KT-LX
Brand
DEWALT
EAN-13
5035048700402
Order Code
95-3713
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £591.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT D25417KT SDS Plus Combination Hammer is fitted with a 3-mode selector dial: hammer and rotary, rotary only, hammer only, making it ideal for various jobsite applications. It has a rotation stop mode for light chiselling applications in brick, soft masonry and concrete.

Perform & Protect delivers minimal vibration at 8.2m/s², reducing user fatigue during extended operating periods. An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power for enhanced safety. The drill is ideal for drilling anchors and fixing holes into concrete, brick and masonry.

Supplied with: 1 x Quick-Change 3 Jawed Chuck, 1 x Pair of Gloves, 1 x Pair of Safety Glasses, 15 x Drill Bits & Chisels and 1 x TSTAK Box.

Specification:

Mode: Hammer & Rotary, Rotary Only, Hammer Only
Input Power: 1,000W
No Load Speed: 0-820/min.
Impact Rate: 4,700/bpm with 4.2 joules
Capacity: Concrete: 6-32mm
Weight: 4kg

D25417KT 4kg SDS Plus Combination Hammer 110V Version


Type Drill

Reviews

Be the first to submit a review

Trustpilot