DEWALT 215 1643 DWG 2-Port Powerbank 10,000mAh

MPN
215 1643 DWG
Brand
DEWALT
EAN-13
0826341051880
Order Code
68-4048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

DEWALT Telecoms 215 1643 DWG 2-Port Powerbank 10,000mAh is a compact and portable charging device.

It features dual USB ports for simultaneous charging of two devices.

The powerbank comes with a substantial 10,000mAh capacity, ensuring extended power supply.

It is typically used for recharging smartphones, tablets, and other electronic gadgets.


Type Chargers & Cables
Capacity 10000mAh
Maximum Output Current 3A

Reviews

Be the first to submit a review

Trustpilot