Denver 117140000680 Power Bank 10000Mah Power Delivery 2.0 Black

MPN
117140000680
Brand
Denver
EAN-13
5706751083150
Order Code
16-1380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.87 £14.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Denver 117140000680 is a power bank charger, PQCA-10320, designed with a capacity of 10000 mAh and equipped with Power Delivery 2.0 technology. This device offers efficient energy transfer, making it ideal for recharging mobile devices, tablets, and other compatible electronics during fieldwork or remote operations. Renowned for its robust construction, the power bank ensures reliable performance, tailored to meet the demands of engineers requiring mobile power solutions. Its compact and lightweight design facilitates easy transportation, making it indispensable for professionals in need of on-the-go power without access to fixed electrical outlets.
Type Power bank
Capacity 10000mAh
Colour Black
Capacity (mAh, Ah) 10000mAh
Charging Method Power Delivery 2.0
Charging Slots 2
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot