Denver 117130000040 MET-117 Metal detector Detection depth 16 cm

MPN
117130000040
Brand
Denver
EAN-13
5706751084409
Order Code
16-1377
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Denver 117130000040 MET-117 is metal detector engineered for precise detection tasks, designated alternatively as 3455016 - Denver 117130000040. It features a detection depth capability of up to 16 centimetres beneath the surface, making it suitable for applications in construction and archaeological surveying where accurate location of metallic objects is essential. Designed with advanced sensor technology, the MET-117 provides reliable performance in varying environmental conditions, allowing engineers to effectively locate metallic infrastructure components or unexploded ordnance. Its robust construction ensures durability, making it a dependable tool for both field and laboratory environments.
Type Metal detector
Manufacturers Warranty 1 Year
Diameter 19cm
Dimensions (Ø) 19cm
Insulation Test Voltage CAT IV
Max. Detection Depth 16cm
Max. Length 108cm
Power Supply 9 V battery (2x), please order separately
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot