Denver 111191120260 TWE-46 In-ear headphones Bluetooth Black

MPN
111191120260
Brand
Denver
EAN-13
5706751054143
Order Code
16-1371
Country of Origin
China
View Full Product Range (9)

Discontinued


Denver 111191120260 TWE-46 In-ear headphones feature Bluetooth technology, offering a wireless listening experience ideal for a variety of engineering applications where cable-free mobility is essential. With their compact and ergonomic in-ear design, these headphones provide noise isolation, making them suitable for use in environments with moderate background noise, such as workshops or test labs. The black finish gives them a professional appearance, while the integration of Bluetooth® connectivity ensures compatibility with a range of devices, facilitating seamless audio transmission. Additionally, the TWE-46 supports efficient battery life and reliable audio performance, attributes highly valued in fieldwork that demands durable and dependable communication devices.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 42g
Bluetooth Version 5.0
Impedance 16Ω
Max. battery life 3h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Standby max. 30h

Alternatives (3)


Trustpilot