Denver 111191120166 In-ear headphones Bluetooth White Charging case Stereo

MPN
111191120166
Brand
Denver
EAN-13
5706751046551
Order Code
16-1355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 304 availableBack-order availability date - 03/12/2026

Denver 111191120166 presents the TWE-36 In-ear headphones, a sophisticated Bluetooth® stereo audio solution. These headphones are designed with a sleek white finish and come equipped with a portable charging case, providing reliable power support for extended use. The Bluetooth functionality ensures seamless wireless connectivity, making them suitable for modern engineering applications, such as integration into hands-free communication systems in automotive technology or wireless audio setups in multimedia devices. With their ergonomic in-ear design, these headphones effectively deliver high-quality stereo sound, ideal for audio testing, field diagnostics, and various professional engineering environments where precision audio playback is required. The compact charging case enhances portability, making it a practical choice for mobile professionals.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 123g
Bluetooth Version 5.0
Control Type Universal
Depth 3.90mm
Headphone Features Charging case
Headphones Model TWE-36MK3
Height 10.10mm
Impedance 32Ω
Max. battery life 3h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Standby max. 30h
Width 10.10mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot